Texas Instruments TL5001AIP

Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, PDIP8
$ 2.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AIP.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago
Datasheet32 pages27 years ago

element14 APAC

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TL5001AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.941
$ 1.8
$ 1.8
Stock
615,401
472,581
472,581
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
3 A
3 A
Switching Frequency
500 kHz
-
-
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
50 V
50 V
50 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001AIP.

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2597N-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2574N-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments TL5001AIP provided by its distributors.

Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, PDIP8
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDIP8
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V PDIP-8 Through hole mounting 9.81mm(Length)*4.57mm(height)
PWM CONTROLLER, 40V, DIP-8; Tension, entrée: 6V; Tension, sortie: 50V; Courant, sortie: 20mA; Tension, alimentation min.: 3.6V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: DIP; Nombre de broches: 8Broche(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001AIP .
  • TL5001AIP.