onsemi MC34063AP1G

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1G.

IHS

Datasheet16 pages3 years ago
Datasheet10 pages18 years ago

Augswan

onsemi

Upverter

JRH Electronics

Inventory History

3 month trend:
+69.96%

CAD Models

Download onsemi MC34063AP1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.472
$ 0.472
Stock
511,807
1,193,880
1,193,880
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
38 V
38 V
Efficiency
-
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
onsemiNCP3064PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC34063AP1G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Switching Regulator, Step-Down/Step-Up/Inverting, 3 ... 40V, 1.25 ... 40V, 1.5A, PDIP
DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8
1.5 AMP, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
onsemi , 1.25 → 40 Voutput, 1.5Amaximum output, single output, PDIP, Through-hole, 8needle
DC Controller Single Output Step Up/Step Down 3 Volt to 40 Volt 8-Pin Plastic Dip Rail
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
Converter Ics 40V 1.5A Buck/Boost/Inverting
STEP-UP/STEP-DOWN/INVERT REGULATOR, 8-DIP; No. of Outputs:1Outputs; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; Max Output Current:1.5A; IC Case / Package:DIP; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063AP1G.