Microchip TC7660HEPA

Switched Capacitor Regulator, 0.02A, 120kHz Switching Freq-Max, CMOS, PDIP8
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660HEPA.

Microchip SCT

Datasheet8 pages25 years ago

Microchip

Electro Sonic

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.80%

CAD Models

Download Microchip TC7660HEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.729
Stock
143,667
96,153
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
-
Switching Frequency
120 kHz
120 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-10 V
-
Max Output Voltage
-1.5 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Texas InstrumentsLM2594HVN-12
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Microchip TC7660HEPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 120kHz Switching Freq-Max, CMOS, PDIP8
TC7660H Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 20mA 730mW
Charge Pump No 120KHz Fixed 1 -1.5V -Vin,2Vin 10V 1.5V PDIP-8 5mm*3.99mm*1.75mm
MICROCHIP TC7660HEPA, CHARGE PUMP INVERTING 20MA 120 KHZ,-1.5 TO -10V,8-PIN, PDIP
Charge Pump INV -10V to -1.5V 20mA 8-Pin PDIP Tube
IC, CHARGE PUMP, HIGH FREQ, 8DIP; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Outp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660HEPA.