Microchip TC7660HCPA

Switched Capacitor Regulator, 120 Khz Switching Freq-max, PDIP8, Plastic, DIP-8
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660HCPA.

Microchip SCT

Datasheet8 pages25 years ago

Microchip

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-2.02%

CAD Models

Download Microchip TC7660HCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 1.12
Stock
96,153
143,667
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
20 mA
Switching Frequency
120 kHz
120 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-10 V
Max Output Voltage
-
-1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsLM2594HVN-12
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP

Descriptions

Descriptions of Microchip TC7660HCPA provided by its distributors.

SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
TC7660H Series 10 V 20 mA 60 kHz SMT Charge Pump Switching Regulator - PDIP-8
TC7660H Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.62mm 20mA 730mW
Charge Pump No 120KHz Fixed 1 -1.5V~-10V -Vin,2Vin 10V 1.5V PDIP-8 5mm*3.99mm*1.75mm
DC/DC VOLT CONVERTER, 7660, DIP8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Outp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660HCPA.