onsemi MC33063AP1G

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063AP1G.

IHS

Datasheet16 pages3 years ago
Datasheet10 pages18 years ago

onsemi

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MC33063AP1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.507
$ 0.507
Stock
1,514,291
1,684,437
1,684,437
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
33 kHz
33 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
-
-
Max Output Voltage
40 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC33063AP1G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
IC REG BCK BST INV ADJ 1.5A 8DIP / Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
Converter Ics 40V 1.5A Buck/Boost/Inverting
BUCK/BOOST CONVERTER 1.5A 1.25 - 40 V 8-PIN PDIP
ON Semiconductor MC33063AP1G Voltage regulator DC/DC Positive Adjustable 1.50
Step-Up/Step-Down/Invert Regulator, 8-Dip; Regulator Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; Output Current:3A; Ic Case/Package:Dip; Msl:- Rohs Compliant: Yes |Onsemi MC33063AP1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063AP1G.