Microchip SY88982LMG

SY88982L Series 3.6V 2.7 Gbps SMT High Current Low Power Laser Driver - QFN-16
$ 8.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88982LMG.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Arrow Electronics

DigiKey

iiiC

CAD Models

Download Microchip SY88982LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.575
$ 7.45
Stock
58,552
92,715
Authorized Distributors
2
2
Data Rate
2.7 Gbps
2.7 Gbps
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
48 mA
48 mA
Operating Supply Voltage
3.3 V
-

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
3V~3.6V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V

Descriptions

Descriptions of Microchip SY88982LMG provided by its distributors.

SY88982L Series 3.6V 2.7 Gbps SMT High Current Low Power Laser Driver - QFN-16
Surface Mount SY88982 2005 Lead Free laser driver 85C 48mA 3.6V 2.7Gbps
Laser Diode Drivers, 2.7Gbps, 3.3V, VQFN-16, RoHS
Microchip SCT
3.3V 0.155-2.5Gbps DC coupled LDD
3.3V, 2.7 GIGA BITS PER SECOND HIGH CURRENT, LOW POWER LASER DRIVER FOR FP/DFB LASERS ATM/SONET/SDH Support Circuit, 1-Func
3.3V 0.155-2.5Gbps Dc Coupled Ldd 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip Technology SY88982LMG
LASER Driver 1.25GBPS 2-CH 16-Pin MLF
IC LASER DRVR 2.7GBPS 3.6V 16MLF
ATM/SONET/SDH SUPPORT CIRCUIT QCC16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.