Microchip SY88982LMG-TR

Laser Diode Drivers, 2.7Gbps, 3.3V, VQFN-16, RoHS
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88982LMG-TR.

Microchip

Datasheet0 pages0 years ago

iiiC

CAD Models

Download Microchip SY88982LMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 8.575
Stock
92,715
58,552
Authorized Distributors
2
2
Data Rate
2.7 Gbps
2.7 Gbps
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
48 mA
48 mA
Operating Supply Voltage
-
3.3 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY88982LMG-TR provided by its distributors.

Laser Diode Drivers, 2.7Gbps, 3.3V, VQFN-16, RoHS
Microchip SCT
3.3V 0.155-2.5Gbps DC coupled LDD
3.3V 0.155-2.5Gbps Dc Coupled Ldd 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology SY88982LMG-TR
IC LASER DRVR 2.7GBPS 3.6V 16MLF
3.3V, 2.7 GIGA BITS PER SECOND H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY88982LMG TR
  • SY88982LMGTR