
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SST26VF064BT-104I/MN | 781 | 500 | Bulk | ||||||||
| Master Electronics | SST26VF064BT-104I/MN | 781 | 500 | |||||||||
| DigiKey | SST26VF064BT-104I/MNCT-ND | 2,000 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000034927 | 4,000 | 2K | 23h | ||||||||
| TME | 26VF064BT-104I/MN | 0 | 2K | 5h |
Download datasheets and manufacturer documentation for Microchip SST26VF064BT-104I/MN.
Download Microchip SST26VF064BT-104I/MN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip SST26VF064BT-104I/MN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST26VF064BT-104I/MN.