Microchip SST26VF032B-104I/SM

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032B-104I/SM.

Upverter

Datasheet78 pages8 years ago
Technical Drawing3 pages24 years ago

Microchip

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
+46.72%

CAD Models

Download Microchip SST26VF032B-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.044
$ 2.32
$ 2.32
Stock
817,596
809,062
809,062
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
3 ns
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R

Descriptions

Descriptions of Microchip SST26VF032B-104I/SM provided by its distributors.

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
NOR Flash Memory; MICROCHIP; SST26VF032B-104I/SM; SPI; FLASH; 32 MB; 2.7 V - 3.6 V
Microchip 32Mbit Flash Memory, SPI Interface, SOIJ-8, 5.26 × 5.25 × 1.98mm
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SDI, SQI, 8 Pins, SOIJ
SQI FLASH, 32MBIT, 104MHZ, SOIJ-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIJ; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acces

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032B-104-I/SM
  • SST26VF032B-104I/SM.
  • SST26VF032B-104ISM
  • SST26VF032B104I/SM
  • SST26VF032B104ISM