Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032BA-104I/SM

Microchip 32Mbit Split flash memory chip, SPIinterface, SOIJ-8, 5.26 x 5.25 x 1.98mm
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BA-104I/SM.

Microchip

Datasheet82 pages4 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

Microchip SCT

TME

Inventory History

3 month trend:
-2.66%

CAD Models

Download Microchip SST26VF032BA-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 5.47
Stock
212,697
136,737
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
32 Mb
32 Mb
Access Time
1.6 ns
8 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
2.3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
IC FLASH 32MBIT SPI 80MHZ 8SOIC FLASH Memory IC 32Mbit SPI 80 MHz 8-SOIC
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R

Descriptions

Descriptions of Microchip SST26VF032BA-104I/SM provided by its distributors.

Microchip 32Mbit Split flash memory chip, SPIinterface, SOIJ-8, 5.26 x 5.25 x 1.98mm
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
IC FLASH 32MBIT SPI/QUAD 8SOIJ FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Soij 32Mb 2.3V To 3.6V Sqi Flash Memory Rohs Compliant: Yes
Serial Flash, 2.7 - 3.6 V, 32 Mbit, 104 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
SQI FLASH, 32MBIT, 104MHZ, SOIJ-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIJ; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acces

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BA-104I/SM.
  • SST26VF032BA-104ISM
  • SST26VF032BA104I/SM
  • SST26VF032BA104ISM