
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-4504-1-ND | 14 | 1 | Cut Tape | ||||||||
| TME | MIC842HYMT-T5 | 0 | 1K | 6h | ||||||||
| Microchip | MIC842HYMT-T5 | 15,500 | 500 | Tape & Reel | 5h | |||||||
| Newark | MIC842HYMT-T5 | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC842HYMT-T5 | 0 | 500 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC842HYMT-T5.
Download Microchip MIC842HYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC842HYMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC842HYMT-T5.