Microchip MIC841HYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841HYC5-TR.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Newark

Future Electronics

Components Direct

Electro Sonic

Inventory History

3 month trend:
+58.88%

CAD Models

Download Microchip MIC841HYC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC842LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC842HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC841LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7271MG/NOPB
Single low voltage, push-pull comparator 5-SC70 -40 to 85

Descriptions

Descriptions of Microchip MIC841HYC5-TR provided by its distributors.

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
COMPARATOR, ADJ THRESHOLD, 1.25%, 5SC70; Comparator Type:Precision Voltage; No.
COMPARATOR, ADJ THRESHOLD, 1.25%, 5SC70; Comparator Type:Precision Voltage; No. of Comparators:1; Response Time:10µs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; IC Output Type:Open Drain; Output Compatibility:Push Pull; Supply Current:1.5µA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:841
Comparator Type = Micropower / Output Type = Push-Pull / Output Type = Open Drain / Channels = 1 / Output Current per Channel mA = 20 / Supply Current uA = 1.5 / Single Supply Voltage Min. V = 1.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.25 / Width mm = 1.35 / Height mm = 1 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841-HYC5TR
  • MIC841HYC5 TR
  • MIC841HYC5TR