
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MIC842HYMT-TR | 5,000 | 500 | Bulk | ||||||||
| Master Electronics | MIC842HYMT-TR | 5,000 | 500 | |||||||||
| NAC Semi | MCHP00000023307 | 110,000 | 5K | 2d | ||||||||
| TME | MIC842HYMT-TR | 0 | 5K | 21h | ||||||||
| Microchip | MIC842HYMT-TR | 120,020 | 5 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip MIC842HYMT-TR.
Download Microchip MIC842HYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC842HYMT-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC842HYMT-TR.