Texas Instruments TLV3691IDCKR

Comparator Single R-r I/p ±3.25V/6.5V 5-PIN SC-70 T/r / IC Comparator Nano-power SC70-5
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3691IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet23 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages19 years ago

Newark

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+3.94%

CAD Models

Download Texas Instruments TLV3691IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.755
Stock
1,014,479
1,339,389
Authorized Distributors
3
4
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLPV7215MGX/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV
Texas InstrumentsLPV7215MG/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Comparator Single R-R I/O 6V 5-Pin SC-88A T/R

Descriptions

Descriptions of Texas Instruments TLV3691IDCKR provided by its distributors.

Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R / IC COMPARATOR NANO-POWER SC70-5
Tape & Reel (TR) TLV3691 Push-Pull e4 comparator circuit 100pA 40000ns 2mm 3mV
Special Purpose Amplifiers; TLV3691IDCKR; TEXAS INSTRUMENTS; 5; SC; 6.5 V; 1
Nanopower, small-size, single comparator 5-SC70 -40 to 125
150nA 1 900mV~6.5V,450mV~3.25V ¡À3.25V,6.5V 3mV 100pA SC-70-5 , 1.1mm
Comparator, 1 Func, 15000uV Offset-Max, 40000ns Response Time, PDSO5
3mV 100pA SC-70-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3691IDCKR .