Microchip MIC842LYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC842LYC5-TR.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Future Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-8.16%

CAD Models

Download Microchip MIC842LYC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.316
Stock
517,605
125,962
Authorized Distributors
6
2
Case/Package
SC
-
Number of Pins
5
-
Input Offset Voltage (Vos)
-
-
Propagation Delay
50 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC842NYC5-TR
Analogue Comparator, Single, Precision Voltage, 1, 1.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
MicrochipMIC842HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC841HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7271MG/NOPB
TEXAS INSTRUMENTS LMV7271MG/NOPB. LOW POWER COMPARATOR, SINGLE, 0.88 uS SC705, FULL REEL

Descriptions

Descriptions of Microchip MIC842LYC5-TR provided by its distributors.

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 12 S, 1.5V To 5.5V, Sc-70, 5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-
COMPARATOR, 1.24VREF, PUSH PULL, 5SC70; Comparator Type: Precision Voltage; No. of Comparators: 1 Comparator; Response Time: 12µs; Supply Voltage Range: 1.5V to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1; Operating Temperature Range: -40°C to +85°C; Output Compatibility: MOS; Supply Current: 1.5µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC842LYC5 TR
  • MIC842LYC5TR