Microchip MIC842HYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC842HYC5-TR.

LKR

Datasheet20 pages9 years ago

Farnell

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+341%

CAD Models

Download Microchip MIC842HYC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC842LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC842NYC5-TR
Analogue Comparator, Single, Precision Voltage, 1, 1.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
MicrochipMIC841NYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsLMV7275MG/NOPB
Comparator, 1 Func, 4000uV Offset-Max, 1800ns Response Time, BICMOS, PDSO5

Descriptions

Descriptions of Microchip MIC842HYC5-TR provided by its distributors.

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 1.5V To 5.5V, Sc-70, 5
Microchip Comparator & Voltage Ref, SC-70, SMD, Single Supply
COMPARATOR, W REF, 5.5V, 10US, 5SC70; Comparator Type: Precision Voltage; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.5V to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1; Operating Temperature Range: -40°C to +85°C; Supply Current: 1.5µA
Comparator Type = Micropower / Output Type = Push-Pull / Output Type = Open Drain / Channels = 1 / Output Current per Channel mA = 20 / Supply Current uA = 1.5 / Single Supply Voltage Min. V = 1.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.25 / Width mm = 1.35 / Height mm = 1 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC842HYC5 TR
  • MIC842HYC5TR