Microchip MGC3130-I/MQ

MGC3130 Series 3.465 V 30 mA 3D Tracking and Gesture Controller IC - QFN-28EP
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MGC3130-I/MQ.

Microchip

Datasheet51 pages7 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.18%

CAD Models

Download Microchip MGC3130-I/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 14.51
Stock
146,319
95,534
Authorized Distributors
6
4
Case/Package
QFN
QFN
Number of Pins
28
28
Resolution
-
-
Interface
I2C
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyThailand
Country of FabricationMalaysia
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2013-05-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
Analog DevicesMAX6620ATI+
CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Texas InstrumentsTLV320AIC23BRHDR
Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70

Descriptions

Descriptions of Microchip MGC3130-I/MQ provided by its distributors.

MGC3130 Series 3.465 V 30 mA 3D Tracking and Gesture Controller IC - QFN-28EP
Single Zone 3D Gesture Controller 28-Pin QFN EP Tube/Tray
Contr, Gesture, Single Zone, 28Qfn; Ic Interface Type:I2C; Resolution (Bits):-; Supply Voltage Min:2.5V; Supply Voltage Max:3.465V; Controller Ic Case Style:Qfn; No. Of Pins:28Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |Microchip MGC3130-I/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGC3130-IMQ
  • MGC3130I/MQ
  • MGC3130IMQ