Microchip ENC28J60-I/ML

Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/ML.

LKR

Datasheet102 pages13 years ago

Electro Sonic

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.25%

CAD Models

Download Microchip ENC28J60-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.636
$ 3.172
Stock
260,789
226,256
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
QFN
QFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
28
28
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP2210-I/MQ
USB to SPI Protocol Converter, GPIO, SPI Interface, 5V, Automotive, 20-Pin QFN EP, Tube
MICROCHIP USB2240-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
Texas InstrumentsTLV320AIC23BRHDR
Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray

Descriptions

Descriptions of Microchip ENC28J60-I/ML provided by its distributors.

Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-QFN-28
Ethernet Controller, Ethernet Controller, IEEE 802.3, 3.1 V, 3.6 V, QFN, 28 Pins
ETHERNET CONTROLLER W/SPI, 28QFN; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-I-ML
  • ENC28J60-IML
  • ENC28J60/IML
  • ENC28J60I/ML
  • ENC28J60IML