What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6620ATI+

CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
$ 5.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6620ATI+.

Augswan

Datasheet30 pages13 years ago

Analog Devices

LKR

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6620ATI+.

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23016-I/ML
MCP23016 Series 5.5 V 400 kHz 0.4 mA 16-Bit I/O Surface Mount I2C-Bus - QFN-28
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24

Descriptions

Descriptions of Analog Devices MAX6620ATI+ provided by its distributors.

CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
Quad Linear Fan-Speed Controller
IC MOTOR DRIVER 3V-5.5V 28TQFN
- (4) 3V 5.5V I2C Controller - Speed TQFN-28 5mm*5mm*750¦Ìm
IC MOTOR CONTROLLER I2C 28TQFN
Switching Regulator, Current-mode, CMOS
FAN CONTROLLER, DC, TQFN-28; Motor Type: DC; No. of Outputs: 4Outputs; Output Current: -; Output Voltage: -; Driver Case Style: TQFN; No. of Pins: 28Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated