Microchip MCP23017-E/ML

MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23017-E/ML.

Upverter

Datasheet48 pages19 years ago

Microchip

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
-12.91%

CAD Models

Download Microchip MCP23017-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 1.53
Stock
376,381
1,085,026
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Interface
I2C
I2C
Frequency
1.7 MHz
1.7 MHz
Number of I/Os
16
16
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of Microchip MCP23017-E/ML provided by its distributors.

MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
Interface – I/O expanders; MICROCHIP; MCP23017-E/ML; I2C; Lead Free; 16; QFN
I/O Expander, 16 Bit, 16 I/Os, I2C, 1.8 V to 5.5 V, 28 Pins, QFN-EP
Microchip 16-Ch I/O Expander, I2C Interface, QFN Package, SMD
Qfn 16-Bit Input/Output Expander, I2c Interface, Pb-Free Rohs Compliant: Yes
I2C Interface 100kHz/400kHz/1700kHz 5.5V 28-Pin QFN EP Tube
I²C, 16-bit I/O Port Expander, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
Interface - Port Expanders 16bit Input/Output Exp,I2C interface
1.7MHz I2C QFN-28-EP(6x6) I/O Expanders ROHS
MICROCHIP MCP23017-E/ML I/O EXPANDER, 28-PIN QFN
16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE
MCP23017 Tube Active I2C io expander 5V 6mm 1.7MHz 1mA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23017-E/ML.
  • MCP23017-EML
  • MCP23017E/ML
  • MCP23017EML