Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP25625-E/ML

IC TRANSCEIVER 1/1 28QFN 1/1 Transceiver CANbus 28-QFN (6x6)
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25625-E/ML.

LKR

Datasheet90 pages7 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+1.94%

CAD Models

Download Microchip MCP25625-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.73
Stock
712,269
380,696
Authorized Distributors
6
6
Interface
CAN
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Max Supply Current
70 mA
70 mA

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
MicrochipMCP23016-I/ML
MCP23016 Series 5.5 V 400 kHz 0.4 mA 16-Bit I/O Surface Mount I2C-Bus - QFN-28
Analog DevicesMAX7312ATG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
Analog DevicesMAX7311ATG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin TQFN EP / IC I/O EXPANDER I2C 16B 24TQFN

Descriptions

Descriptions of Microchip MCP25625-E/ML provided by its distributors.

IC TRANSCEIVER 1/1 28QFN 1/1 Transceiver CANbus 28-QFN (6x6)
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
Microchip CAN Controller, +125°C Max, QFN Package, 28-Pin
CAN Controller with Transceiver
CAN Controller, 2.7 to 5.5V, -40 to 125C, QFN-28, RoHS
Microchip SCT
e3 MCP25625 Tube CANbus interface driver 200mV 70mA 70.788759mg 125ns
CAN 1Mbps Standby 5V 28-Pin QFN EP Tube
Transceiver QFN-28-EP(6x6) CAN ICs ROHS
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28
IC TXRX CAN CTLR EXT TEMP 28QFN
CAN CTRL W/ TX RX, 1MBPS, 5.5V, QFN-28; IC Interface Type: CAN, SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 28Pins; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25625-E/ML.
  • MCP25625-EML
  • MCP25625E/ML
  • MCP25625EML