
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MGC3130T-I/MQ | 3,300 | 3300 | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | MGC3130T-I/MQ | 0 | 825 | Bulk | ||||||||
| Master Electronics | MGC3130T-I/MQ | 0 | 825 | |||||||||
| RS (Formerly Allied Electronics) | MGC3130T-I/MQ | 0 | 3300 | Bulk | 4h | |||||||
| Win Source | WS-MGC3130T-I/MQ | 3,151 | 5 | 12h |
Download Microchip MGC3130T-I/MQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MGC3130T-I/MQ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: