Microchip MCP6V82-E/MS

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V82-E/MS.

Farnell

Datasheet48 pages10 years ago

Inventory History

3 month trend:
+10.59%

CAD Models

Download Microchip MCP6V82-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 4.73
$ 4.73
Stock
66,219
99,004
99,004
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Projected EOL Date2044-02-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2016-02-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8632ARM-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632ARMZ-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632ARM-R2
IC OPAMP GP R-R 5MHZ DUAL 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz

Descriptions

Descriptions of Microchip MCP6V82-E/MS provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS
Microchip SCT
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Op-Amp, 5Mhz, 4V/Us, 9Uv, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:2.2V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:9Μv Rohs Compliant: Yes |Microchip Technology MCP6V82-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V82-E/MS.
  • MCP6V82-EMS
  • MCP6V82E/MS
  • MCP6V82EMS