Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8632ARM-REEL

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
$ 0.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8632ARM-REEL.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.625
$ 0.625
Stock
148,864
117,509
117,509
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
300 µA
300 µA

Related Parts

MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
MicrochipMCP6285T-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6285T-E/MS
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
Texas InstrumentsLME49726MYX/NOPB
Op Amp 0.001%@ 600Ω Rail to Rail 3V-5.5V Audio HVSSOP-8 SMD 3mm × 3mm × 860μm

Descriptions

Descriptions of Analog Devices AD8632ARM-REEL provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 63dB 3V/mus 125C 5MHz
OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
3V/μs 5MHz 63dB 2 2 4mV 250nA MSOP-8 SMD mount,glue mount
IC OPAMP GP R-R 5MHZ DUAL 8MSOP
The AD8631 and AD8632 are rail-to-rail input and output bipolar amplifiers with a gain bandwidth of 4 MHz and typical voltage offset of 0.8 mV from a 1.8 V supply. The low supply current and the low supply voltage makes these parts ideal for battery-powered applications. The 3 V/µs slew rate makes the AD8631/AD8632 a good match for driving ASIC inputs, such as voice codecs. The AD8631/AD8632 is specified over the extended industrial (–40.C to +125.C) temperature range. The AD8631 single is available in 5-lead SOT-23 surface-mount packages. The dual AD8632 is available in 8-lead SOIC and µSOIC packages. APPLICATIONS Portable Communications Portable Phones Sensor Interface Active Filters PCMCIA Cards ASIC Input Drivers Wearable Computers Battery-Powered Devices New Generation Phones Personal Digital Assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8632ARMREEL