Microchip MCP6V82T-E/MS

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V82T-E/MS.

Microchip

Datasheet48 pages10 years ago

Inventory History

3 month trend:
-18.37%

Alternate Parts

Price @ 1000
$ 4.73
$ 1.94
$ 1.94
Stock
99,004
66,219
66,219
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Projected EOL Date2044-02-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2016-02-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V82-E/MS
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712MM
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Analog DevicesAD8632ARM-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632ARMZ-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Microchip MCP6V82T-E/MS provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS
Microchip SCT
5 MHz Dual Zero Drift Op Amp
Dual, Zero-Drift Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP6V82T-E/MS
MSOP-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V82T-EMS