Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49726MY/NOPB

IC AUDIO 2 CIRCUIT 8HVSSOP Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49726MY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-16.90%

CAD Models

Download Texas Instruments LME49726MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 1.007
Stock
513,393
357,674
Authorized Distributors
4
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.7 V/µs
3.7 V/µs
Gain Bandwidth Product
6.25 MHz
6.25 MHz
Input Offset Voltage (Vos)
500 µV
2.25 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
Texas InstrumentsLMV852MM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV852MMX/NOPB
ROHS3Compliant EAR99 LMV852 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 8000kHz
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments LME49726MY/NOPB provided by its distributors.

IC AUDIO 2 CIRCUIT 8HVSSOP Audio Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
Audio Op Amp, Rail-to-Rail, 3V-5.5V, ±0.001%@600Ω, HVSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin HVSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49726MY/NOPB .
  • LME49726MYNOPB