Analog Devices AD8632ARM-R2

IC OPAMP GP R-R 5MHZ DUAL 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 0.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8632ARM-R2.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.946
$ 0.719
$ 0.719
Stock
138,462
103,990
103,990
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
300 µA
300 µA

Related Parts

MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
MicrochipMCP6285T-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6285T-E/MS
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
Texas InstrumentsLME49726MYX/NOPB
Op Amp 0.001%@ 600Ω Rail to Rail 3V-5.5V Audio HVSSOP-8 SMD 3mm × 3mm × 860μm

Descriptions

Descriptions of Analog Devices AD8632ARM-R2 provided by its distributors.

IC OPAMP GP R-R 5MHZ DUAL 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 63dB 3V/mus 125C 5MHz
OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
IC OPAMP GP R-R 5MHZ DUAL 8MSOP
OP-AMP 4000 uV OFFSET-MAX 5 MHz BAND WIDTH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8632ARMR2