Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28248FUZ

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28248FUZ.

IHS

Datasheet17 pages19 years ago
Datasheet17 pages19 years ago

Integrated Device Technology

Renesas

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712MM
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Analog DevicesAD8632ARM-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632ARMZ-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632ARM-R2
IC OPAMP GP R-R 5MHZ DUAL 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL28248FUZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
GULL WING 2005 OPERATIONAL AMPLIFIER Single OPERATIONAL AMPLIFIER Amplifier 28nV/sqrt Hz 98dB 4V/mus 125C
900μA(x2 Channels) 4V/μs 28nV/rtHz 4.5MHz shutdown Rail to Rail 75mA 2 2 3V 5.5V 1.8mV 1pA 13MHz General Purpose MSOP-8 SMD mount 3mm*3mm*860μm
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Slew Rate:4V/µs; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:13MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M