Microchip MCP48FEB11-E/UN

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FEB11-E/UN.

Microchip

Datasheet104 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip MCP48FEB11-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.68
Stock
62,192
61,308
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
10
10
Settling Time
7.8 µs
7.8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital to Analog Converter, 1 Channel, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Texas InstrumentsDAC102S085CISD/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Texas InstrumentsDAC102S085CIMMX/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Microchip MCP48FEB11-E/UN provided by its distributors.

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 10Bit 10-Pin MSOP Tube
1 10 7.8¦Ìs SPI ¡À0.4LSB 2.7V~5.5V ¡À0.05LSB R-2R 2.7V~5.5V 10bit , Voltage - Buffered MSOP-10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FEB11 digital to analog converter 5.46V 7.8mus (Typ) 1.5LSB 3mm
DAC, 10BIT, MSOP-10; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 1.8V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operating Temperature Min: -4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FEB11-EUN
  • MCP48FEB11E/UN