Microchip MCP48FEB01-E/UN

DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FEB01-E/UN.

Microchip

Datasheet104 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MCP48FEB01-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.6
Stock
133,325
112,443
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
8
8
Settling Time
7.8 µs
7.8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital to Analog Converter, 1 Channel, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
IC DAC 8BIT V-OUT 10MSOP / 8 Bit Digital to Analog Converter 2 10-MSOP
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Microchip MCP48FEB01-E/UN provided by its distributors.

DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Single channel, 8-bit, nonvolatile, SPI DAC, 10 MSOP 3x3mm TUBE
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FEB01 digital to analog converter 5.46V 7.8mus (Typ) 0.5LSB 3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FEB01-E/UN.
  • MCP48FEB01-EUN
  • MCP48FEB01E/UN
  • MCP48FEB01E/UN.
  • MCP48FEB01EUN