Microchip MCP48FEB11T-E/UN

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FEB11T-E/UN.

Microchip

Datasheet104 pages10 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.68
$ 0.489
Stock
61,308
62,192
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
10
10
Settling Time
7.8 µs
7.8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP48FEB11T-E/UN provided by its distributors.

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 10Bit 10-Pin MSOP T/R
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FEB11 digital to analog converter 5.46V 7.8mus (Typ) 1.5LSB 3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FEB11T-EUN