Texas Instruments DAC102S085CIMMX/NOPB

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
$ 1.451
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC102S085CIMMX/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-33.31%

CAD Models

Download Texas Instruments DAC102S085CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 1.934
Stock
259,461
248,151
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
-
10
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC082S085CIMM
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Analog DevicesAD5302ARMZ
Digital to Analog Converter 2 Channel Resistor-String 8-Bit 10-Pin MSOP
Analog DevicesAD5302ARMZ-REEL7
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Texas InstrumentsDAC084S085CISD/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments DAC102S085CIMMX/NOPB provided by its distributors.

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
DAC 2-CH Resistor-String 10-bit 10-Pin MSOP T/R
2.7V~5.5V 10bit 10 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC102S085CIMMXNOPB