Microchip MCP48FVB12-E/UN

Digital to Analog Converter, 2 Channels, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FVB12-E/UN.

Microchip

Datasheet104 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.96%

CAD Models

Download Microchip MCP48FVB12-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.976
Stock
53,353
111,549
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
DUAL CHANNEL, 10-BIT, NONVOLATILE, SPI DAC 10 MSOP 3X3MM TUBE ROHS COMPLIANT: YES
DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Texas InstrumentsDAC102S085CISD/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Microchip MCP48FVB12-E/UN provided by its distributors.

Digital to Analog Converter, 2 Channels, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
Digital to Analog Converter, 10Bits, 260µA, MSOP-10, RoHS
Microchip SCT
7.8us SPI 2.7V~5.5V 10Bit MSOP-10 Digital To Analog Converters (DACs) ROHS
Digital to Analog Converters - DAC 2 Channel, 10-Bit Volatile, SPI DAC
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FVB12 digital to analog converter 5.46V 7.8mus (Typ) 1.25B 3mm
Dac, 10Bit, Dual, Msop-10; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Microchip Technology MCP48FVB12-E/UN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FVB12-EUN
  • MCP48FVB12E/UN