Microchip MCP2021AT-330E/SN

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021AT-330E/SN.

Augswan

Datasheet46 pages11 years ago

Microchip

CAD Models

Download Microchip MCP2021AT-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
Stock
182,202
167,855
Authorized Distributors
3
4
Interface
-
-
Max Supply Voltage
18 V
-
Min Supply Voltage
6 V
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
-

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MCP2021 Series 18 V 20 kBaud LIN Transceiver with Voltage Regulator - SOIC-8
MicrochipMCP201-I/SN
EAR99 MCP201 Tube LINbus interface receiver 5V 1mA 540.001716mg 20kbps
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone SOP 4.9mm*3.9mm
NXP SemiconductorsMC33661PEFR2
EAR99 MC33661 Tape & Reel (TR) LINbus interface driver 175mV 4.9mm 20kbps -40C~125C
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
NXP SemiconductorsTJA1027T/20,118
TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8

Descriptions

Descriptions of Microchip MCP2021AT-330E/SN provided by its distributors.

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N T/R
LIN Transducers; MICROCHIP; MCP2021AT-330E/SN; 6 V - 18 V; SOIC; 8; 1 mA
EAR99 MCP2021 Tape & Reel (TR) LINbus interface receiver 175mV 1mA 4.9mm 20kbps
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1 Yes 20kBd Voltage Regulator SOIC-8 , 4.9mm*3.9mm
LIN Transceiver 1TX 1RX 20Kbps 8-Pin SOIC T/R
Lin Transceiver + 3.3V Ldo 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MCP2021AT-330E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021AT-330ESN
  • MCP2021AT330E/SN
  • MCP2021AT330ESN