NXP Semiconductors MCZ33661EFR2

Local Area Network (lin) Enhanced Physical Interface With Selectable Slew Rate
$ 0.757
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCZ33661EFR2.

IHS

Datasheet21 pages21 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.88
$ 0.88
Stock
472,425
147,284
147,284
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
Serial
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
100 kbps
20 kbps
20 kbps
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
Texas InstrumentsSN75155D
In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Analog DevicesADM4850ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/422 115KBPS 8SOIC

Descriptions

Descriptions of NXP Semiconductors MCZ33661EFR2 provided by its distributors.

LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
Analog / Mixed Signal ICs - Network Transceivers ENHANCED LIN INTERFACE
CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N T/R
ROHS3Compliant Half 2004 Transceiver Transceiver -40C~125C 20kbps 175mV
IC LIN INTERFACE PHYSICAL 8-SOIC
IC, LIN INTERFACE; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Data Rate:100Kbps; Interface Type:Serial; No. of Drivers:1; No. of Receivers:1; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:7V; Termination Type:SMD; Transceiver Type:CAN
LIN PHYSICAL INTERFACE, 20KBAUD, NSOIC; IC Interface Type: -; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 7V; Supply Voltage Max: 18V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Mi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCZ33661EF/R2
  • MCZ33661EFR2.