Microchip MCP2021A-330E/SN

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N Tube
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021A-330E/SN.

Upverter

Datasheet48 pages14 years ago

Augswan

Microchip

CAD Models

Download Microchip MCP2021A-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2021A-330E/SN provided by its distributors.

LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N Tube
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN transceiver with 3.3V Integrated Vreg without Reset
LIN TRANSCEIVER + 3.3V LDO8 SOIC 3.90MM(.150IN) TUBE
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
Lin Transceiver, 20Kbaud, Soic-8; Output Voltage:-; Output Current:-; Supply Voltage Min:6V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |Microchip MCP2021A-330E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021A-330ESN
  • MCP2021A330E/SN
  • MCP2021A330ESN