Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP201-I/SN

EAR99 MCP201 Tube LINbus interface receiver 5V 1mA 540.001716mg 20kbps
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP201-I/SN.

Microchip

Datasheet40 pages19 years ago

iiiC

DigiKey

Mouser

CAD Models

Download Microchip MCP201-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-02-28
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-02-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MCP2021 Series 20 kBaud Half-Duplex LIN Transceiver w/ Voltage Regulator SOIC-8
Microchip LIN Transceiver, 1 Ch, 20kBd, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
Texas InstrumentsTPIC1021AQDRQ1
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface transceiver 5.5V 7.5mA 75.891673mg 2mus

Descriptions

Descriptions of Microchip MCP201-I/SN provided by its distributors.

EAR99 MCP201 Tube LINbus interface receiver 5V 1mA 540.001716mg 20kbps
TRANSCEIVER, LIN, SMD, SOIC8, 201; Output Voltage: 5V; Output Current: 50mA; Supply Voltage Min: 6V; Supply Voltage Max: 18V; Baud Rate: 20Kbaud; Interface Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; Automotive Quali
TRANSCEIVER, LIN, SMD, SOIC8, 201; Communication Function:LIN Transceiver; Control Interface:LIN, USART; Data Rate, Max:20Kilobaud; No. of I/O's:4; Voltage, Supply Min:6V; Voltage, Supply Max:18V; Termination Type:SMD; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP201-ISN
  • MCP201I/SN
  • MCP201ISN