| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC33661PEFR2 | 7,666 | 237 | |||||||||
| Rochester Electronics | MC33661PEFR2 | 36,465 | 20h | |||||||||
| Farnell | MC33661PEFR2 | 0 | 1 | Cut Tape | 19h | |||||||
| Microchip USA | MC33661PEFR2 | 2,070 | 3K | 16h | ||||||||
| Worldway Electronics | MC33661PEFR2 | 16,428 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for NXP Semiconductors MC33661PEFR2.
Download NXP Semiconductors MC33661PEFR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MC33661PEFR2 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MC33661PEFR2.