Microchip LE792388TVC

telephone interface, 8-channel programmable codec, 175 V, LQFP176
$ 18.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE792388TVC.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-50.25%

Alternate Parts

Price @ 1000
$ 18.81
$ 19.28
Stock
999,024
1,213,964
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
176
176
Logic Function
-
-
Interface
2-Wire
2-Wire
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48

Descriptions

Descriptions of Microchip LE792388TVC provided by its distributors.

telephone interface, 8-channel programmable codec, 175 V, LQFP176
IC TELECOM INTERFACE 176LQFP / Telecom IC 176-LQFP
Line Drivers, Acccess Networks, 140V, LQFP-176, RoHS
Microchip SCT
Next Generation Carrier Chipset 176-Pin LQFP
8Ch Ng Slac, Lqfp176 176 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology LE792388TVC
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.