Microchip AT91SAM7S64C-AU

Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S64C-AU.

Microchip

Datasheet50 pages29 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-14.92%

CAD Models

Download Microchip AT91SAM7S64C-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMK20DX64VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
STMicroelectronicsSTR715FR0T6
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR715FR0T1
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64
NXP SemiconductorsMKM33Z64ACLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMKM33Z64CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of Microchip AT91SAM7S64C-AU provided by its distributors.

Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
IC MCU 32BIT 64KB FLASH 64LQFP / MCU 16-bit/32-bit ARM7TDMI RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray
AT91 Series 64 kB Flash 16 kB SRAM 55 MHz 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, ARM7TDMI, 55MHZ, LQFP-64; Product Range: SAM32 Family AT91SAM7S Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins: 6
Device Core = ARM / Data Bus Width bit = 16 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 55 / Program Memory Type = Flash / Program Memory Size kB = 64 / RAM Memory Size kB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / Interfaces = USB / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 1.95 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S64C-AU.