Microchip LE792388TVCT

LE792 Series Surface Mount Specialty Interface IC - LQFP-176
$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE792388TVCT.

SHENGYU ELECTRONICS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-34.80%

Alternate Parts

Price @ 1000
$ 19.28
$ 18.81
Stock
1,214,454
999,024
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
176
176
Logic Function
-
-
Interface
2-Wire
2-Wire
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip LE792388TVCT provided by its distributors.

LE792 Series Surface Mount Specialty Interface IC - LQFP-176
Line Drivers, Acccess Networks, 140V, LQFP-176, RoHS
Microchip SCT
8Ch Ng Slac, Lqfp176, T&r 176 Lqfp 20X20X1.4Mm T/R Rohs Compliant: Yes |Microchip Technology LE792388TVCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE792388TVC/T