Texas Instruments PCM9211PT

216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM9211PT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-92.75%

CAD Models

Download Texas Instruments PCM9211PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.228
$ 1.917
Stock
286,842
510,165
Authorized Distributors
3
4
Number of Bits
24
24
Number of Channels
2
1
Max Power Dissipation
180 mW
-
Power Dissipation
-
-
Min Supply Voltage
2.9 V
-
Max Supply Voltage
5.5 V
5.5 V
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM9211PT.
Reference Designs

Related Parts

STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C6T6
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsS9S12G48F0MLF
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsS9S12G64F0MLF
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of Texas Instruments PCM9211PT provided by its distributors.

216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
PCM9211 e4 ACTIVE (Last Updated: 4days ago) 48-LQFP audio circuit 7mm 10mA 5V 180mW
IC, DIG FRONT END, 192kHz, LQFP48; IC Fu; IC, DIG FRONT END, 192kHz, LQFP48; IC Function:Digital Front End Device IC; Brief Features:(Not Available); Supply Voltage Min:2.9V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.