Microchip AT32UC3A0512-ALUT

IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
$ 12.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A0512-ALUT.

Farnell

Datasheet98 pages17 years ago

_legacy Avnet

Microchip

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.53%

CAD Models

Download Microchip AT32UC3A0512-ALUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 144-Pin LQFP Tray
MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 144-Pin LQFP Tray / AVR32 32-Bit Microcontroller
MCU 32-Bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip AT32UC3A0512-ALUT provided by its distributors.

IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Microchip AT32Series microcontroller, AVR32kernel, 144needle, LQFPencapsulation
AT32UC3A0512-ALUT, 32BIT AVR MICROCONTROLLER, 66MHZ, 512 KB FLASH, 144-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144
AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144
MICROCONTROLLER MCU, 32 BIT, AVR32, 66MH; MICROCONTROLLER MCU, 32 BIT, AVR32, 66MHZ, LQFP-144; Architecture:AVR32; No. of Bits:32bit; CPU Speed:66MHz; Program ; Available until stocks are exhausted Alternatives available
Device Core = AVR / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Clock Frequency Max. MHz = 66 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 64 / RAM Memory Size KB = 64 / Interfaces = 2-Wire / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 109 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A0512-ALUT.
  • AT32UC3A0512ALUT