Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADM1026JSTZ-REEL

ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
$ 5.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1026JSTZ-REEL.

IHS

Datasheet56 pages14 years ago

HQonline

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADM1026JSTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.458
$ 5.59
Stock
302,362
250,051
Authorized Distributors
5
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
25 mA
Polarity
-
-
Case/Package
LFQFP
LFQFP
Mount
Surface Mount
-
Operating Supply Current
2.5 mA
-
Operating Supply Voltage
3.3 V
-
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-30
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

MicrochipMD1711FG-G
Mosfet, High Speed, Integrated Ultrasound Driver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Buck Converter Yes 250kHz~550kHz Transistor Driver 2-Ch 10V 800mV 30V 3.9V QFP Adhesive Mount
Analog DevicesAD7280AWBSTZ
IC BATT MON LI-ION 1-6CEL 48LQFP Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R

Descriptions

Descriptions of onsemi ADM1026JSTZ-REEL provided by its distributors.

ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
Voltage Supervisor/Reset IC, Fixed, 19 Channel, PQFP48
Power Supply Support Circuit, Fixed, 4 Channel, PQFP48
Temp Sensor Digital Serial (2-Wire) 48-Pin LQFP T/R
3V 5.5V 5.5V LQFP-48 SMD, Adhesive Mount
LQFP-48(7x7) Temperature Sensors ROHS
IC CTLR SYS REF/EEPROM 48-LQFP
Fan Controller with SMBus Interface
Temperature Sensor, 3Deg C, Lqfp-48; Ic Output Type:Digital; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:0°C; Sensing Temperature Max:100°C; Sensor Case Style:Lqfp; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Rohs Compliant: Yes |Onsemi ADM1026JSTZ-REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1026JSTZREEL