Microchip KSZ8851-16MLLJ

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851-16MLLJ.

SHENGYU ELECTRONICS

Datasheet90 pages16 years ago

Microchip SCT

CAD Models

Download Microchip KSZ8851-16MLLJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48
MicrochipKSZ8001LI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

Descriptions

Descriptions of Microchip KSZ8851-16MLLJ provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
MICREL SEMICONDUCTORKSZ8851-16MLLJMAC CTRLR, ENET, SGL PORT, 48LQFP
Ethernet Controller, 3.3V, 100Mbps, LQFP-48, RoHS
Microchip SCT
10/100 Controller w/ Generic 16-bit Bus I/F
DATACOM ETHERNET TRANSCEIVER PQFP48
IC CTLR MAC 1PORT NON-PCI 48LQFP
MAC CTRLR, ENET, SGL PORT, 48LQFP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3 / 802.3u; Interface Type:MII; Supply Current:75mA; Supply Voltage Range:3.1V to 3.5V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:LQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.