Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83640TVV/NOPB

IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
$ 9.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83640TVV/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet134 pages13 years ago
Technical Drawing2 pages27 years ago

Newark

element14

LCSC

Future Electronics

Inventory History

3 month trend:
+68.82%

CAD Models

Download Texas Instruments DP83640TVV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.779
$ 7.953
Stock
12,293,501
478,415
Authorized Distributors
4
3
Number of Ports
1
-
Case/Package
LQFP
LQFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83640TVV/NOPB.

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848CVV/NOPB
IC TRANSCEIVER 1/1 48LQFP 1/1 Transceiver Ethernet 48-LQFP (7x7)
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB

Descriptions

Descriptions of Texas Instruments DP83640TVV/NOPB provided by its distributors.

IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Texas Instruments Ethernet Transceiver, 10-100Mbps, LQFP Package, 48-Pin
IC TRANSCEIVER 48LQFP Transceiver IEEE 1588 48-LQFP (7x7)
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
Interface IC Operating temperature: -40...85 °C Series: DP83640 Package: LQFP-48 Transfer rate: 10 Mbps / 100 Mbps
DP83640 IEEE 1588 PRECISION-TIME
MOSFET N-CH 100V 10.5A/54A 5DFN
SINGLE PORT 10/100 PHY W. 1588
; Data Rate:100Mbps; No. of Ports:1; Supply Current:105mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83640TVV/NOPB .
  • DP83640TVV/NOPB.
  • DP83640TVVNOPB