Texas Instruments DP83848CVV/NOPB

EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848CVV/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

element14

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.04%

CAD Models

Download Texas Instruments DP83848CVV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 3.158
$ 3.158
Stock
237,530
404,349
404,349
Authorized Distributors
2
3
3
Number of Ports
1
-
-
Case/Package
LQFP
LQFP
LQFP
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848CVV/NOPB.
Reference Designs

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Texas InstrumentsTLK110PT
Industrial 10/100 Ethernet PHY 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DP83848CVV/NOPB provided by its distributors.

EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70
Texas Instruments 10/100 Mbps Ethernet Transceiver, LQFP, 100BASE-TX/10BASE-T, 48-Pin, 7×7×1.4mm
SINGLE PORT 10/100 MEGA BITS PER SECOND ETHERNET PHYSICAL LAYER TRANSCEIVER
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
LQFP-48(7x7) Buffer/Driver/Transceiver ROHS
Interface IC Operating temperature: 0...+70 °C Series: DP83848 Package: LQFP-48 Transfer rate: 10 Mbps / 100 Mbps
PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP Tray
IC TXRX ETHERNET PHYTER 48-LQFP
Texas Instruments DP83848CVV/NOPB 以太网收发器
IC, ETHERNET TRANSCEIVER; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:MII Serial, RMII; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Base Number:83848; Interface:MII Serial, RMII; Interface Type:MII; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848CVV/NOPB .
  • DP83848CVV/NOPB.
  • DP83848CVVNOPB