Texas Instruments DP83848IVV/NOPB

PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
$ 4.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848IVV/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet96 pages11 years ago
Technical Drawing2 pages27 years ago

element14

RS (Formerly Allied Electronics)

Newark

LCSC

Inventory History

3 month trend:
+26.72%

CAD Models

Download Texas Instruments DP83848IVV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848IVV/NOPB.

Related Parts

Texas InstrumentsDP83848CVV/NOPB
EAR99 DP83848 Tray Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Texas InstrumentsDP83848CVVX/NOPB
Texas Instruments 10/100Mbps Ethernet Transceiver, LQFP Package, 48-Pin
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8041MLL-TR
KSZ8041 Series 3.465 V SMT Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Texas InstrumentsTLK110PTR
MCU 1-Ch, 3V~3.6V, 10Mbps/100Mbps, LQFP-48, SMD, Adhesive Mount, 1.6mm H

Descriptions

Descriptions of Texas Instruments DP83848IVV/NOPB provided by its distributors.

PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Ethernet Transceiver; Ethernet Type:10BASET; Ethernet Function:Transceiver; Data Rate Max:100Mbps; Supply Current:92mA; Supply Voltage Min:3V; Supply Voltage Max:4.2V; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes
IC, ETHERNET TXRX, 100MBPS, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII, SNI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Ports: 1Ports; Operating Temperature Range: -40°C to +85°C; Supply Current: 92mA; Supply Voltage Range: 3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848IVV/NOPB .
  • DP83848IVV/NOPB.
  • DP83848IVVNOPB