Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8001LI

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8001LI.

Microchip

Datasheet51 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+13.82%

CAD Models

Download Microchip KSZ8001LI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 4.6
$ 4.6
Stock
307,609
268,735
268,735
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
MicrochipKSZ8041MLL-TR
Ethernet ICs 3.3V, 10Base-T/100Base-TX Physical Layer Transceiver with MII Support - Lead Free
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Texas InstrumentsDP83848CVVX/NOPB
EAR99 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8001LI provided by its distributors.

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8001LI; 1.71 V - 3.465 V; 100 Mbps; 1.6 mm; LQFP
IC TRANSCEIVER FULL 48LQFP "Transceiver Full MII, RMII, SMII 48-LQFP (7x7)"
IC, TXRX, PHY, 10/100, 3.3V, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII, SMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 52mA; Supply Voltage Range: 3.135V to 3.465V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ 8001LI