Microchip KSZ8721BL-TR

Microchip 100Mbps Ethernet Transceiver, LQFP, IEEE 802.3u, 48-Pin, 7.1mm × 7.1mm × 1.45mm
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721BL-TR.

Microchip

Datasheet44 pages8 years ago
Datasheet32 pages20 years ago
Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+12.73%

CAD Models

Download Microchip KSZ8721BL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Texas InstrumentsDP83848CVVX/NOPB
Texas Instruments 10/100Mbps Ethernet Transceiver, LQFP Package, 48-Pin
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
MicrochipKSZ8041MLL-TR
KSZ8041 Series 3.465 V SMT Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48

Descriptions

Descriptions of Microchip KSZ8721BL-TR provided by its distributors.

Microchip 100Mbps Ethernet Transceiver, LQFP, IEEE 802.3u, 48-Pin, 7.1mm × 7.1mm × 1.45mm
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin LQFP T/R / IC TXRX PHY 10/100 3.3V 48LQFP
ETHERNET TRANSCEIVER, 10/100 MBPS, LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: -; Supply Voltage Max: 2.5V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8721-BL-TR
  • KSZ8721BL TR
  • KSZ8721BL/TR
  • KSZ8721BLTR